1-1423162-5

Heilind Number:AMP1-1423162-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1423162-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

7022AI=RLY,STD,OFF,2P,120VAC,6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1423162-5
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:Off-Delay
Repeatability:±10%
Termination Type:Screw Terminals
Dimensions:114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in
Contact Arrangement:2 Form C, DPDT, 2 C/O
Input Voltage:110 - 120 VAC
Control Type:Knob
SKU:AMP1-1423162-5

Detailed Description

Enhance your electrical system with this powerful time delay relay, designed for optimal performance. Operating at 10 A with 240 VAC, it ensures reliable functionality in various applications. Featuring a Mounting Bracket design and Off-Delay operation type, this device offers versatility and ease of use. With a repeatability of ±10% and Screw Terminals for termination, it guarantees precision and secure connections. Its compact dimensions of 114.8 x 65.3 x 71.9 mm (4.523 x 2.572 x 2.832 in) make it suitable for diverse installations. The 2 Form C, DPDT contact arrangement (2 C/O) provides efficient switching capabilities. Powered by 110 - 120 VAC, and controlled via a Knob, this relay offers convenient setup and operation. Rest assured of its quality, as it is RoHS compliant. Elevate your relay system with this reliable and high-performance component.