1-1423166-3

Heilind Number:AMP1-1423166-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1423166-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

7024PC=RLY,STD,OFF,4P,125VDC,1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1423166-3
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:Off-Delay
Repeatability:±5%
Termination Type:Screw Terminals
Dimensions:114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Input Voltage:125 VDC
Control Type:Knob
SKU:AMP1-1423166-3

Detailed Description

Experience precise timing control with our Off-Delay Time Delay Relay, designed for optimal performance in various applications. Operating at 10 A with 240 VAC, this relay ensures reliable functionality. Featuring a Mounting Bracket for easy installation, it offers ±5% repeatability for accurate timing. With a contact arrangement of 4 Form C (4PDT), you can count on versatile connectivity. The screw terminals make wiring hassle-free, while the knob control allows for convenient adjustment. Measuring 114.8 x 65.3 x 71.9 mm (4.523 x 2.572 x 2.832 in), this relay is compact yet powerful. RoHS compliant for environmental responsibility, it's a dependable choice for time-critical operations.