1-1470107-2
2.0MM PITCH CRIMP HOUSING 12P
Enhance your power and signal connectivity with our HPI series receptacle connector, designed for optimal performance in a variety of applications. Featuring a durable thermoplastic housing in a sleek white finish, this connector offers a secure and reliable connection for up to 12 contacts across two rows. With a 3A amperage rating and 100V DC voltage capacity, it ensures efficient power transmission. The housing is UL 94V-0 rated for safety, and the copper alloy contacts with crimp termination provide excellent conductivity. Operating in a wide temperature range from -25°C to 85°C (-13°F to 185°F), it is suitable for diverse environments. This cable-mount connector, packaged in quantities of 1000, is ideal for wire-to-wire applications, accommodating wire sizes ranging from 28 to 22 AWG (.081 to .326 mm²). Its compact design, with an overall height of 5.1mm and length of 14mm, makes it easy to integrate into your systems. Whether for industrial machinery, automotive electronics, or telecommunications equipment, our connector ensures seamless power and signal transmission. ROHS compliant and backed by our quality guarantee, it is the perfect choice for your connectivity needs. Elevate your connectivity with our HPI series receptacle connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1470107-2 |
Color: | White |
Series: | HPI |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 12 |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Overall Height: | .2 |
Overall Length: | 14 |
Pitch: | .079 in, 2 mm |
Voltage: | 100 V DC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Row Spacing: | .0786 in, 2 mm |
Package Quantity: | 1000 |
Number of Positions: | 12 |
Housing Color: | White |
GPL: | 289 |
Mating Retention Type: | Latch |
Packaging: | Bag |
Operating Temperature Range: | -13 - 185 °F, -25 - 85 °C |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | .2 in, 5.1 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | E976 |
Wire Size: | .081 - .326 mm², 28 - 22 AWG |
Connector Length: | 14 mm, .551 in |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
Connector Width: | .291 in, 7.4 mm |
Mating Retention: | With |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Locking Interface: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-1470107-2 |
SKU: | AMP1-1470107-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |