1-1470107-4
2.0MM PITCH CRIMP HOUSING 14P
Enhance your power and signal connections with our HPI Series Housing Connector. Featuring a white thermoplastic construction, this reliable connector is designed for cable mount installation with a crimp termination method. With a 2mm pitch and 14 positions, it offers a secure and efficient solution for your circuit applications. Meeting UL 94V-0 flammability standards, it ensures safety and durability. Operating in a wide temperature range from -25 to 85°C, it's suitable for various environments. Its socket contact type and copper alloy material guarantee optimal conductivity, while the Latch mating retention type and polarization alignment ensure a secure connection. Perfect for wire-to-wire applications with 28-22 AWG wire sizes, this connector is a must-have for your projects. Packaged in quantities of 1000, it's ideal for large-scale installations. Discover the versatility and quality of our Housing Connector for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1470107-4 |
Color: | White |
Series: | HPI |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Pitch: | .079 in, 2 mm |
Voltage: | 100 V DC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Row Spacing: | .0786 in, 2 mm |
Package Quantity: | 1000 |
Number of Positions: | 14 |
Housing Color: | White |
GPL: | 289 |
Mating Retention Type: | Latch |
Packaging: | Bag |
Operating Temperature Range: | -13 - 185 °F, -25 - 85 °C |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | .2 in, 5.1 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | E976 |
Wire Size: | .081 - .326 mm², 28 - 22 AWG |
Connector Length: | 16 mm, .63 in |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
Connector Width: | .291 in, 7.4 mm |
Mating Retention: | With |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Locking Interface: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-1470107-4 |
SKU: | AMP1-1470107-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |