1-1478912-0
SMA R/A PLG S/CLMP RG174 GSS
The SMA R/A Plug with S/CLMP termination offers reliable connectivity for various cable types, including KX 22A, KX 3B, RG 174A, RG 188A, RG 316, and URM 95. Designed for high-frequency applications up to 26 GHz, this plug features a threaded mating type with a gasket seal, ensuring secure connections. With a durable construction of stainless steel and gold plating, it can withstand harsh environments with an operating temperature range of -65 to 165°C. The solder and clamp termination method provides easy installation, while the PTFE dielectric material ensures optimal signal transmission. Ideal for professional use, this connector assembly is RoHS compliant and suitable for wave solder processes.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1478912-0 |
Series: | AMP SMA |
Gender: | Plug |
Termination Method: | Solder & Clamp |
Mating Type: | Threaded |
Seal Type: | Gasket |
Impedance: | 50 Ω |
Operating Frequency: | 26 GHz |
Body Material: | Stainless Steel |
Package Quantity: | 100 |
Cable Type: | KX 22A, KX 3B, RG 174A, RG 188A, RG 316, URM 95 |
Contact Configuration: | Not Captivated |
Number of Positions: | 1 |
Interface: | SMA |
GPL: | K18 |
Port Configuration: | Single Port |
Packaging: | Box |
Operating Temperature Range: | -65 - 165 °C, -85 - 329 °F |
Sealable: | Yes |
Wire Termination Style: | Solder & Clamp |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire and Cable |
Product Code: | L069 |
Number of Coaxial Contacts: | 1 |
Flats Dimension: | 8.0 A/F |
Gasket Material: | Silicone Rubber |
Body Finish: | Plated |
Body Plating Material: | Gold |
Cable Connector Orientation: | Right Angle |
Center Contact Plating Material: | Gold |
Center Contact Material: | Brass |
Detent: | Without |
Dielectric Material: | PTFE |
Connector Length: | 16.7 mm, .657 in |
Coupling Nut Material: | Stainless Steel |
Coupling Nut Plating Material: | Gold |
Contact Captivation Method: | Solder |
Mated Outer Diameter (Approximate): | .25 in, 6.35 mm |
Product Grade: | Professional |
Connector System: | Cable to Cable |
Connector Product Type: | Connector Assembly |
Part Aliases: | 1-1478912-0 |
SKU: | AMP1-1478912-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |