| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1534097-1 |
| Color: | Brown |
| Series: | MQS |
| Accessory Type: | Cover - Cable Exit |
| Strain Relief: | Strain Relief Included |
| Body Material: | PBT GF |
| Connector System: | Wire to Board, Wire-to-Device |
| Cable Exit Angle: | 180° |
| Bundle Diameter: | .314 in, 8 mm |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1-1534097-1 |
| SKU: | AMP1-1534097-1 |
1-1534097-1
Specifications
Detailed Description
Enhance the durability and functionality of your wire-to-board or wire-to-device connections with our MQS Cover. Designed for a secure fit on 2x8P connectors, this brown cover provides essential protection and strain relief for your cables. Crafted from PBT GF material that meets UL 94-HB flammability standards, it ensures safety and reliability in automotive applications. With a 180° cable exit angle and included strain relief, installation is effortless. RoHS compliant and suitable for a variety of bundle diameters, this cover is a must-have accessory for automotive connector setups. Upgrade your system with this essential component for optimal performance and longevity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-965640-3 | JUN-POW-TIM GEH 6P | ![]() |


