1-965640-3
JUN-POW-TIM GEH 6P
Elevate your automotive connectivity with the JUN-POW-TIM GEH 6P housing. Part of the Junior Power Timer series, this female terminal housing offers a reliable solution for signal circuit applications. With two rows and a 5mm pitch, it provides secure connections while ensuring proper polarization. Crafted from durable PBT GF material in a sleek gray finish, it not only guarantees longevity but also complies with RoHS standards. The compact design, measuring at .441 inches in length and 26.5mm in height, is perfect for wire-to-wire installations. Featuring primary locking on the terminal for added security and terminal position assurance, this housing is a must-have accessory for automotive connectors. Packaged in a carton for convenience, it is designed for ease of use in various applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-965640-3 |
Series: | Junior Power Timer |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .197 in, 5 mm |
Row Spacing: | 6 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 6 |
GPL: | N06 |
Packaging: | Carton |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M132 |
Connector System: | Wire to Wire |
Length: | .441 in |
Height: | 1.043 in, 26.5 mm |
Mating Tab Width: | .11 in, 2.8 mm |
Body Color: | Gray |
Serviceable: | No |
Connector Code : | A |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 1-965640-3 |
SKU: | AMP1-965640-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/01/2019 | P-19-017967 - Manufacturing location change. Following Part Numbers will be transferred from TE Steinach to TE Speyer. |
Download |