| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1564536-1 |
| Series: | HDSCS |
| Gender: | Housing for male terminals |
| Number of Rows: | 1 |
| Pitch: | .354 in, 9 mm |
| Voltage: | 60 V DC |
| IP Rating: | IP67 |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 4 |
| GPL: | N73 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M089 |
| Connector System: | Wire to Wire |
| Length: | 2.46 in |
| Cable Exit Angle: | 180° |
| Height: | 1.56 in, 39.8 mm |
| Width: | 1.99 in, 50.6 mm |
| Mating Tab Width: | .228 in, 5.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
| Body Color: | Black |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1564536-1 |
| SKU: | AMP1-1564536-1 |
1-1564536-1
Specifications
Detailed Description
Elevate your automotive connectivity with our HDSCS series housing for male terminals. With a rugged design and IP67 rating, it ensures reliable performance in harsh environments. Featuring PBT GF construction and UL 94V-0 flammability standard, it guarantees safety and durability. This 1-row connector, with a 9 mm pitch, accommodates 4 positions and operates at voltages up to 60 V DC. Ideal for signal circuit applications in industrial and commercial transportation, it offers secure mating with a 180° cable exit angle. Its black body color, measuring 2.46 inches in length, 1.56 inches in height, and 1.99 inches in width, complements any setup. RoHS compliant and suitable for lead-free solder processes, it's a go-to solution for high-quality automotive connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1564330-1 | ![]() | |
| TE Connectivity 1564411-7 | ![]() | |
| TE Connectivity 963245-1 | ![]() |


