1-1571983-0
GDH08S04=DIP SWITCH
Enhance your electronic devices with the GDH08S04 DIP Switch, a versatile component designed for seamless integration. With a surface mount configuration and durable copper alloy contacts, this switch ensures reliable performance in any application. Featuring a SPST contact configuration and recessed rocker actuator, it offers precise control with eight positions for customization. The sleek black housing not only adds a sleek touch to your setup but also meets RoHS compliance standards for environmental responsibility. Rated for 50 VDC and .1 A, this switch guarantees safe and efficient operation. Upgrade your technology with this essential component from our range of high-quality switches.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1571983-0 |
Amperage: | .1 A |
Mount Type: | Surface Mount |
Contact Material: | Copper Alloy |
Pitch: | .05 in, 1.27 mm |
Contact Configuration: | SPST |
Actuator Type: | Recessed Rocker |
Number of Positions: | 8 |
Housing Color: | Black |
Number of Switches: | 8 |
Rated Voltage: | 50 VDC |
Product Type: | Switch |
SKU: | AMP1-1571983-0 |
series: | Alcoswitch DIP,Alcoswitch DIP GDH |
Seal Type: | Tape |
Auto-Insertable: | No |
Solder Tail Contact Plating: | Gold over Nickel |
DIP & SIP Switch Contact Mating Area Plating Material: | Gold |
Length: | 11.28 mm / .444 in |
Low Profile: | Yes |
DIP & SIP Switch Housing Material: | Polyphenylene Sulfide (PPS) |
UL Flammability Rating: | UL 94V-0 |
DIP & SIP Switch Type: | DIP |
Sealed DIP & SIP Switch: | Yes |
Termination Style: | Outside L |
Operating Temperature Range: | -30 - 85 °C |
Supplier Product: | DIP & SIP Switches |
Part Alias: | GDH08S04 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |