1977830-1
DIP SWITCH GDH02SA04
Enhance your electronic devices with this sleek and efficient DIP SWITCH GDH02SA04. Designed for surface mount installation, it offers a low amperage of .1 A, making it suitable for various applications. Crafted with high-quality copper alloy contacts, it ensures reliable performance. Featuring a SPST configuration with a recessed rocker actuator, it guarantees precision and ease of use. The black housing with white actuators adds a stylish touch, while the RoHS compliance reflects our commitment to environmental responsibility. Upgrade your setup with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1977830-1 |
Amperage: | .1 A |
Mount Type: | Surface Mount |
Contact Material: | Copper Alloy |
Pitch: | .05 in, 1.27 mm |
Contact Configuration: | SPST |
Actuator Type: | Recessed Rocker |
Number of Positions: | 2 |
Housing Color: | Black |
Actuator Color: | White |
Number of Switches: | 2 |
Rated Voltage: | 50 VDC |
Product Type: | Switch |
SKU: | AMP1977830-1 |
series: | Alcoswitch DIP,Alcoswitch DIP GDH |
Seal Type: | Tape |
Auto-Insertable: | No |
Solder Tail Contact Plating: | Gold over Nickel |
DIP & SIP Switch Contact Mating Area Plating Material: | Gold |
Height: | 2.2 mm / .093 in |
Length: | 3.67 mm / .144 in |
Low Profile: | Yes |
DIP & SIP Switch Housing Material: | Polyphenylene Sulfide (PPS) |
UL Flammability Rating: | UL 94V-0 |
DIP & SIP Switch Type: | DIP |
Sealed DIP & SIP Switch: | Yes |
Operating Temperature Range: | -30 - 85 °C |
Supplier Product: | DIP & SIP Switches |
Part Alias: | 1977830-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |