1-1571983-3
GDH10S04=DIP SWITCH
Introducing the GDH10S04 DIP Switch, a versatile and reliable solution for your electronic switching needs. With a surface mount design and durable copper alloy contact material, this switch is built to last. The SPST configuration and recessed rocker actuator type make it easy to operate, while the 10 positions offer flexibility in usage. Housed in sleek black casing, it adds a professional touch to any project. Rated for 50 VDC and RoHS compliant, you can trust in the safety and quality of this switch for your applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1571983-3 |
Amperage: | .1 A |
Mount Type: | Surface Mount |
Contact Material: | Copper Alloy |
Pitch: | .05 in, 1.27 mm |
Contact Configuration: | SPST |
Actuator Type: | Recessed Rocker |
Number of Positions: | 10 |
Housing Color: | Black |
Number of Switches: | 10 |
Rated Voltage: | 50 VDC |
Product Type: | Switch |
SKU: | AMP1-1571983-3 |
series: | Alcoswitch DIP,Alcoswitch DIP GDH |
Seal Type: | Tape |
Auto-Insertable: | No |
Solder Tail Contact Plating: | Gold over Nickel |
DIP & SIP Switch Contact Mating Area Plating Material: | Gold |
Length: | 13.82 mm / .544 in |
Low Profile: | Yes |
DIP & SIP Switch Housing Material: | Polyphenylene Sulfide (PPS) |
UL Flammability Rating: | UL 94V-0 |
DIP & SIP Switch Type: | DIP |
Sealed DIP & SIP Switch: | Yes |
Termination Style: | Outside L |
Operating Temperature Range: | -30 - 85 °C |
Supplier Product: | DIP & SIP Switches |
Part Alias: | GDH10S04 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |