| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1586000-0 |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 500 |
| Cable Type: | Discrete Wire |
| Number of Positions: | 10 |
| Housing Color: | Natural |
| GPL: | G31 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | .378 in, 9.6 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K924 |
| Contact Layout: | Matrix |
| Connector Length: | 22.2 mm, .874 in |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | 208567 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 23.8 mm, .937 in |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Insertion Force: | 15 Newton |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| VDE Tested: | No |
| Connector and Housing Type: | Plug |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-1586000-0 |
| SKU: | AMP1-1586000-0 |
1-1586000-0
Specifications
Detailed Description
Enhance your power and signal connections with our Cable Mount Housing, a reliable solution for demanding applications. Meeting UL and CSA standards, this housing is crafted from durable Nylon in a natural color. With two rows and ten positions, it offers versatility for various circuit setups. The cable mount design allows for free-hanging installation, while the crimp termination method ensures secure connections. Operating at temperatures ranging from -40 to 105°C (-40 to 221°F), it guarantees performance in harsh environments. Its 4.2mm pitch accommodates discrete wire types with ease. With a voltage rating of 600V AC, it's suitable for high-power applications. This housing is ideal for appliances and other electronic devices. Compliant with RoHS regulations, it's a sustainable choice for your connectivity needs. Each package includes 500 units, making it perfect for large-scale projects. Trust in its quality and efficiency for your power and signal transmission requirements.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1969597-0 | ![]() | |
| TE Connectivity 1-794954-0 | ![]() | |
| TE Connectivity 2029096-2 | ![]() |


