| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1586862-4 |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Polyamide |
| Number of Rows: | 2 |
| Pitch: | .165 in, 4.2 mm |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Number of Positions: | 14 |
| Housing Color: | White |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Connector and Contact Terminate To: | Wire & Cable |
| Body Color: | Black |
| Product: | Rectangular Connector Housings |
| SKU: | AMP1-1586862-4 |
1-1586862-4
Specifications
Detailed Description
Enhance power connectivity with this versatile housing connector. Designed for heavy-duty applications, it features a durable polyamide construction in a crisp white hue. With two rows of 14 positions each, and a pitch of 4.2mm, precision and efficiency are guaranteed. The plug configuration, coupled with pin contact type, ensures secure and reliable connections for power transmission. Operating seamlessly in a wide temperature range from -40 to 105°C (-40 to 221°F), it's suitable for diverse environments. The black housing further enhances its robust design, making it a dependable choice for power circuit applications. Rest assured, it meets RoHS compliance standards, prioritizing both performance and environmental responsibility.


