1-1601061-2
TAB,250X032,STD,SMZ
Enhance your wire connections with ease using this TAB terminal. Featuring a standard 250X032 size, it ensures a reliable fit for various applications. Part of the SIAMEZE series, it guarantees seamless compatibility and efficient performance. With IDC Standard termination method and Tab terminal type, installation is quick and hassle-free. The mating retention is secured with barbs and dimples, providing added stability. Perfect for use with magnet wire, this terminal is a versatile solution for your connectivity needs. Rest assured, it is RoHS compliant, meeting environmental standards for peace of mind. Shop now and experience the convenience of high-quality wire termination.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1601061-2 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Barbs, Dimple |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP1-1601061-2 |
Plating Material: | Pre-Tin |
Terminal Orientation: | Straight |
Mating Tab Width: | 6.35 mm / .25 in |
Mating Tab Thickness: | .81 mm / .032 in |
Material Thickness: | .8 mm / .0315 in |
Overall Length: | 20.45 mm / .805 in |
Magnet Wire Size: | 34 - 18 AWG / .16 - 1.02 mm |
Stock Thickness (Magnet Wire Side): | .51 mm / .02 in |
Terminal Height: | 8.38 mm / .33 in |
Wire/Cable Type: | Magnet Wire |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |