1-1622825-2

Heilind Number:AMP1-1622825-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1622825-2
ECAD Model:
3D Model

Description:

RL73K 3A R15 5% 1K Reel

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1622825-2
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:.15 Ω
Mounting Style:Surface Mount
Dimensions:6.35 x 3.1 x .6 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1622825-2

Detailed Description

Introducing the RL73K 3A R15 5% 1K Surface Mount Resistor, a compact and high-performance component designed for current sensing applications. With a power rating of 1 W and a tolerance of 5%, this thick film resistor guarantees precise and reliable operation. Featuring solder termination and a low resistance of .15 Ω, it ensures efficient power management in electronic circuits. Measuring 6.35 x 3.1 x .6 mm, it is suitable for space-constrained designs. This RoHS-compliant resistor is ideal for use in various industries, including automotive, telecommunications, and consumer electronics. Trust in its quality and performance for your next project.