1-1622825-3

Heilind Number:AMP1-1622825-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1622825-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73K 3A R18 2% 4K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1622825-3
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:.18 Ω
Mounting Style:Surface Mount
Dimensions:6.35 x 3.1 x .6 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:2%
Number of Terminations:2
SKU:AMP1-1622825-3

Detailed Description

Introducing the RL73K 3A R18 2% 4K RL, a high-performance current sensing resistor designed for precision applications. With a power rating of 1 W and a resistance of .18 Ω, this surface mount resistor offers reliable performance in a compact 2512 package. Featuring solder termination and thick film element technology, it ensures easy installation and durability. The 2% tolerance and RoHS compliance guarantee accurate and environmentally-friendly operation. Ideal for use in a variety of electronic devices, the RL73K 3A R18 2% 4K RL is a top choice for demanding engineering projects.