1-1622825-4

Heilind Number:AMP1-1622825-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1622825-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73K 3A R18 5% 1K Reel

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1622825-4
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:.18 Ω
Mounting Style:Surface Mount
Dimensions:6.35 x 3.1 x .6 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1622825-4

Detailed Description

Enhance your circuitry with the RL73K 3A R18 5% 1K Reel, a high-quality current sensing resistor designed for surface mount applications. With a power rating of 1W and a resistance of .18 Ω, this thick film element ensures reliable performance in a compact 2512 size package. Featuring solder termination and RoHS compliance, it meets industry standards for environmental responsibility. The RL73K is the perfect choice for precision electronics, offering a tolerance of 5% and easy installation with its surface mount mounting style. Upgrade your projects with this essential component from our Surface Mount Resistors collection.