1-1623783-5

SQM7 4K7 5% (METAL FILM)

Enhance your electronic projects with the SQM7 4K7 5% Metal Film Resistor. This high-quality through-hole resistor boasts a power rating of 7W and a resistance of 4.7 KΩ, ensuring reliable performance in demanding applications. With tinned copper leads for easy installation and a robust metal oxide element, it can withstand temperatures ranging from -55 to 250 °C. The wirewound construction and 5% tolerance guarantee precise and stable operation, while the ±300 ppm/°C temperature coefficient provides accuracy across varying thermal conditions. Measuring 39 x 13 x 9 mm, this radial-leaded resistor is ideal for a wide range of industrial and DIY projects. Upgrade your circuit design with this RoHS-compliant component, trusted for its durability and efficiency.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1623783-5
Mount Type:Radial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:4.7 KΩ
Operating Temperature Range:-55 - 250 °C
Dimensions:39 x 13 x 9 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Oxide
SKU:AMP1-1623783-5
series:CGS SQ
Number of Resistors:1
Resistance Class:1kΩ - 1MΩ
Product Type:Fixed Resistor
Resistor Type:Power Resistor
Supplier Product:Through-Hole Resistors
Part Alias:1-1623783-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: