| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1625890-0 |
| Mount Type: | Axial Leaded |
| Power Rating: | 2 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 12 Ω |
| Operating Temperature Range: | -55 - 235 °C |
| Dimensions: | 16 x 5.5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP1-1625890-0 |
1-1625890-0
| Heilind Number: | AMP1-1625890-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1625890-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our premium Axial Leaded Through Hole Resistor, boasting a power rating of 2 W for efficient performance. Crafted with high-quality Metal Oxide Film elements, this resistor guarantees durability and precision in your electronic applications. With a resistance of 12 Ω and a tolerance of 5%, it provides reliable and consistent operation. Featuring tinned copper leads for easy installation, it is designed to withstand extreme temperatures ranging from -55 to 235 °C, making it ideal for a variety of environments. Whether you're a hobbyist or a professional, this resistor is a must-have for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1676123-7 | ![]() |


