1-1625893-5

Heilind Number:AMP1-1625893-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1625893-5
ECAD Model:
3D Model

Description:

5W SM M/OX 5% 18R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1625893-5
Mount Type:Axial Leaded
Power Rating:5 W
Termination Type:Tinned Copper Leads
Resistance:18 Ω
Operating Temperature Range:-55 - 235 °C
Rated Voltage:500 V
Dimensions:25 x 8 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP1-1625893-5

Detailed Description

Enhance your circuitry with our high-performance Axial Leaded resistor, designed for optimal power dissipation of 5W. With tinned copper leads for seamless connectivity, this resistor boasts a low resistance of 18Ω, ensuring reliable operation even in extreme temperature ranges from -55 to 235°C. Built to last, it can withstand voltages up to 500V and features a durable Metal Oxide Film element with a tolerance of 5%. RoHS compliant and measuring 25 x 8 mm, it's the perfect choice for demanding applications in various industries. Trust in its ±350 ppm/°C temperature coefficient and two termination points for secure installation, making it a vital component in your electronic setups. Elevate your projects with this Through Hole resistor, a must-have in your inventory.