1-1625971-1

Heilind Number:AMP1-1625971-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1625971-1
ECAD Model:
3D Model

Description:

HSA25 180R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1625971-1
Power Rating:25 W
Termination Type:Solder Lug
Resistance:180 Ω
Rated Voltage:500 V DC
Dimensions:51 x 28 x 15 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1625971-1

Detailed Description

Enhance your electronic projects with the HSA25 180R 5% Power Resistor. Designed for optimal performance, this wirewound resistor offers a resistance of 180 ohms and a power rating of 25W, ensuring reliable operation in high-demand applications. With a solder lug termination type, it's easy to install on your circuit board. Measuring 51 x 28 x 15mm, this chassis-mounted resistor is compact yet powerful, making it ideal for space-constrained setups. Operating at a rated voltage of 500V DC, it provides robust protection and stability. Rest assured of its quality and compliance with RoHS standards. Elevate your electronic designs with this essential component.