1-1625971-4
HSA25 1K0 5%
Enhance your electronic projects with the HSA25 1K0 5% Power Resistor. This high-quality component boasts a power rating of 25 W, making it ideal for demanding applications. Its wirewound element and solder lug termination ensure reliable performance, while its 1 KΩ resistance and 500 V DC rated voltage offer versatility in circuit design. With dimensions of 51 x 28 x 15 mm, it's easy to integrate into your setup. RoHS compliant and supplied by Chassis Mount Resistors, this resistor guarantees both quality and environmental responsibility. Upgrade your connectivity solutions with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-1625971-4 |
Power Rating: | 25 W |
Termination Type: | Solder Lug |
Resistance: | 1 KΩ |
Rated Voltage: | 500 V DC |
Dimensions: | 51 x 28 x 15 mm |
Product: | Chassis Mount Resistors |
Product Type: | Power Resistor |
Element Type: | Wirewound |
Tolerance: | 5% |
Number of Terminations: | 2 |
SKU: | AMP1-1625971-4 |
series: | CGS HS |
Lead Type: | Fixed Leaded |
Number of Resistors: | 1 |
Resistance Class: | 1kΩ - 1MΩ |
Mount Style: | Chassis Mount |
Element Material: | Metal Clad |
Temperature Coefficient: | ±30 ppm/°C |
Part Alias: | 1-1625971-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |