1-163038-0

03P M-N-L.SOCK.HSG.

Part Aliases: TE Connectivity AMPS-1-0163038-0,D07733-000  
Enhance your power and signal connections with this Commercial MATE-N-LOK housing, designed for reliable performance in various applications. Constructed with durable nylon material in a natural color, it meets CSA and UL standards for quality assurance. Featuring a single row design with three socket contacts, it ensures efficient power transmission. The panel-mount configuration, with a pitch of 7.11mm (.28 in), offers easy installation on panels with a thickness of .025-.065 inches (.64-1.65mm). With a voltage rating of 250VAC and an operating temperature range of -55 to 105°C (-67 to 221°F), this connector is suitable for demanding environments. Perfect for appliances and other equipment, it is RoHS-compliant and comes in a package of 500 for convenience. Upgrade your connectivity solutions with this essential housing.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-163038-0
Series:Commercial MATE-N-LOK
Housing Material:Nylon
Number of Rows:1
Mount Type:Panel
Termination Method:Crimp
Pitch:.28 in, 7.11 mm
Voltage:250 VAC
Contact Type:Socket
Package Quantity:500
Panel Thickness:.025 - .065 in, .64 - 1.65 mm
Number of Positions:3
Housing Color:Natural
GPL:237
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:With
Panel Mount Type:Locking Leg
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1342
Contact Layout:Inline
Connector System:Wire to Wire
CSA Agency Certification:LR16455
Connector Product Type:Housing
ECCN:EAR99
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Circuit Identification Feature:With
VDE Tested:No
Connector and Housing Type:Plug
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:AMPS-1-0163038-0,D07733-000 1-163038-0
SKU:AMP1-163038-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: