1-1658527-3

622-4041LF FEM SOCKT,LEAD FREE

This Cable Mount IDC Receptacle offers high-performance connectivity for your applications. With 40 contacts arranged in 2 rows, it provides efficient signal transmission. Featuring insulation displacement crimp termination for easy installation on ribbon cables, it ensures a secure and reliable connection. The 2.54mm pitch and .1 in row spacing accommodate standard cable setups. With a contact rating of 1A and gold plating in the mating area, it guarantees optimal conductivity. The blue housing color, alongside polarization for mating alignment, enhances usability. Operating in a wide temperature range from -55 to 125°C, it is suitable for diverse environments. Designed for wire-to-board connections in data and device applications, this connector complies with RoHS regulations, offering a sustainable solution with the code 318. Trust in its performance for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1658527-3
Gender:Receptacle
Number of Contacts:40
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Pitch:.1 in, 2.54 mm
Row Spacing:.1 in, 2.54 mm
Cable Type:Ribbon Cable
Contact Amperage:1 A
Number of Positions:40
Housing Color:Blue
GPL:318
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:E116
Connector System:Wire to Board
Connector Product Type:Connector
Mating Connector Lock:Without
Part Aliases:1-1658527-3
SKU:AMP1-1658527-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/11/2018P-18-015689 - Product improvement. Improve package quality and add package quantity for full the tray and box.Product Change Notice Download
10/30/2017P-17-014028 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions.Product Change Notice Download