350736-1
15P UMNL PLUG HSG
Introducing the Universal MATE-N-LOK series housing, meticulously designed for efficient cable termination in power and signal circuit applications. This housing, featuring three rows and fifteen positions, offers reliable connectivity with UL and CSA standards compliance. Crafted from durable nylon with a flammability rating of UL 94V-0, it ensures safety and performance in a wide operating temperature range (-55 to 125 °C, -67 to 257 °F). The cable mount (free-hanging) design, with a pitch of 6.35 mm (.25 in), facilitates easy installation. Suitable for high-voltage applications (600 V AC) and VDE tested, it guarantees quality and reliability. With a natural housing color and a compact plug type, this housing is a versatile solution for various connector systems, including wire-to-wire and wire-to-board configurations. RoHS compliant and ideal for appliances, its matrix contact layout and crimp termination method ensure secure connections. Whether in industrial settings or consumer electronics, this housing is the perfect choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 350736-1 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 3 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Row Spacing: | .25 in, 6.35 mm |
Package Quantity: | 1 |
Number of Positions: | 15 |
Housing Color: | Natural |
GPL: | 236 |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Power & Signal |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1318 |
Contact Layout: | Matrix |
Connector System: | Wire to Board, Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | AMPS-0-0350736-1,D26199-000,403431885;350736-1 |
SKU: | AMP350736-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/25/2019 | E-19-008106 - Product Improvement. This change is considered by TE Connectivity as a form, fit and function change; Location of change C6, D6, A4. |
Download |
01/15/2018 | E-17-013712 - Product Improvement. Material upgrade for better supply chain. | Download |
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |