Enhance your wire-to-board connections with this versatile Connector Assembly, designed for seamless integration in a variety of applications. With 64 contacts in a straight, dual-row configuration, it offers reliable signal transmission for your data and devices. Featuring a low-profile design, it ensures efficient cable mounting with solder and IDC termination options. The thermoplastic housing, UL 94V-0 rated for material flammability, guarantees safety and durability. Gold or Palladium Nickel plating on the contact mating area ensures optimal performance, while a 1A amperage and 250V AC voltage rating provide reliable power transmission. Suitable for ribbon cable applications, this black connector with a vertical mount orientation is CSA and UL certified, meeting stringent quality standards. From its 2.54mm pitch to its operating temperature range of -65 to 105°C, this connector is a dependable choice for your connectivity needs. Packaged in tubes for convenience, it's ideal for use in signal circuits requiring precision and efficiency. Stay confidently connected with this high-quality IDC ribbon cable connector.