1-1718484-4
CARRIER FOR RECEPTACLE INSERTS
Enhance the durability and functionality of your AMP MCP Connector System with this essential Cover Assembly, designed as a convenient carrier for receptacle inserts. Crafted from PBT GF, it guarantees robust performance even in challenging industrial and commercial transportation environments. With 25 positions and a 180° cable exit angle, it offers seamless wire-to-wire connectivity. Operating flawlessly in temperatures ranging from -40 to 130°C (-40 to 266°F), this RoHS-compliant accessory ensures both reliability and compliance with environmental standards. Packaged in a box containing 900 units, it's a must-have for automotive connectors and accessories.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-1718484-4 |
Series: | AMP MCP Connector System |
Accessory Type: | Cover Assembly |
Strain Relief: | No Strain Relief |
Keying: | D |
Body Material: | PBT GF |
Package Quantity: | 900 |
Number of Positions: | 25 |
GPL: | J96 |
Packaging: | Box |
Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | J656 |
Connector System: | Wire to Wire |
Cable Exit Angle: | 180° |
Part Aliases: | 1-1718484-4 |
SKU: | AMP1-1718484-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/20/2015 | P-14-010859 (xml) - Manufacturing location change. Following Part Numbers will be transferred from (German) supplier to (Hungary) supplier. | Download |