1718488-1
AMP MCP 2.8 RECEPT HSG 7 POS
Enhance your automotive connectivity with the AMP MCP 2.8 Receptacle Housing, featuring 7 positions for female terminals. Designed for signal circuit applications, this housing ensures reliable performance in industrial and commercial transportation settings. With a pitch of 5mm, it offers secure wire-to-wire, wire-to-board, and wire-to-device connections. The PBT GF body material, meeting UL 94-HB flammability standards, guarantees durability in harsh environments. Operating within a wide temperature range of -40 to 120°C (-40 to 248°F), it withstands varying conditions with ease. The natural-colored housing, with a compact form factor of 1.512" length, 0.925" width, and 0.435" height, complements diverse installation requirements. Its 180° cable exit angle and 2.8mm mating tab width ensure convenient assembly. Suitable for 12V and 24V systems, with a maximum voltage of 36V DC, this housing is RoHS compliant, underscoring its environmental responsibility. Trust in its primary locking feature and terminal position assurance for secure and efficient connections. Packaged in a box for convenient handling, this AMP MCP accessory is a valuable addition to your automotive connector setup.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1718488-1 |
Series: | AMP MCP 2.8,AMP MCP Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .197 in, 5 mm |
Voltage: | 36 V DC |
Polarization: | No |
Body Material: | PBT GF |
Number of Positions: | 7 |
GPL: | J96 |
Packaging: | Box |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | J656 |
Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
Length: | 1.512 in |
Cable Exit Angle: | 180° |
Height: | 11 mm, .435 in |
Width: | 23.5 mm, .925 in |
Mating Tab Width: | .11 in, 2.8 mm |
Nominal Voltage Architecture: | 12 V, 24 V |
Body Color: | Natural |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1718488-1 |
SKU: | AMP1718488-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |