1-1718485-4

CARRIER FOR RECEPT INSERTS 36 POS

Introducing the Carrier for Receptacle Inserts, a crucial component in the AMP MCP Connector System. This 36-position assembly, designed in a vibrant blue hue, features a durable PBT GF body for reliable performance in industrial and commercial transportation applications. With a package quantity of 900, this essential accessory ensures seamless connectivity in high-volume projects. Operating flawlessly in temperatures ranging from -40 to 120°C (-40 to 248°F), it offers robust functionality in diverse environments. Crafted for convenience, this assembly does not include strain relief, making installation a breeze. Its 180° cable exit angle enhances versatility, while its compliance with RoHS regulations underscores our commitment to sustainability. Elevate your automotive connector setup with this Cover Assembly, a must-have for efficient and dependable electrical connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-1718485-4
Color: Blue
Series: AMP MCP Connector System
Accessory Type: Cover Assembly
Strain Relief: No Strain Relief
Keying: D
Body Material: PBT GF
Package Quantity: 900
Number of Positions: 36
GPL: J96
Packaging: Box
Operating Temperature Range: -40 - 120 °C, -40 - 248 °F
GPL Description: Industrial & Commercial Transportation
Product Code: J656
Cable Exit Angle: 180°
Part Aliases: 1-1718485-4
SKU: AMP1-1718485-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: