1-1718485-6

CARRIER FOR RECEPT. INSERTS 36 POS

Enhance the efficiency of your automotive connectivity with this 36-position Carrier for Receptacle Inserts. Crafted with durable PBT GF body material in a vibrant orange hue, it ensures longevity and visibility in industrial and commercial transportation settings. The 180° cable exit angle offers convenient installation, while RoHS compliance guarantees environmentally friendly operations. With a package quantity of 900, this AMP MCP Connector System accessory is essential for maintaining seamless wire-to-wire connections. Upgrade your automotive connector setup with this high-quality component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-1718485-6
Color: Orange
Series: AMP MCP Connector System
Keying: F
Body Material: PBT GF
Package Quantity: 900
Number of Positions: 36
GPL: J96
Packaging: Box
Operating Temperature Range: ,
GPL Description: Industrial & Commercial Transportation
Product Code: J656
Connector System: Wire to Wire
Cable Exit Angle: 180°
Part Aliases: 1-1718485-6
SKU: AMP1-1718485-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: