1-1718492-1
1.5MM TAB HSG 36 POS ASSY
Experience seamless connectivity with our AMP MCP 1.5K Connector System, designed for male terminals. This high-performance housing, featuring four rows with a 4mm pitch, ensures reliable power distribution in industrial and commercial transportation applications. With a voltage rating of 36 V DC, it guarantees safe and efficient operation even in demanding environments. Constructed from UL 94-HB rated PBT GF material, it offers durability and peace of mind. The compact design, with a height of 1.262 inches and a width of 1.618 inches, allows for easy integration in wire-to-wire, wire-to-board, or wire-to-device configurations. Its terminal position assurance feature and primary locking mechanism ensure secure connections, while the operating temperature range of -40 to 120°C (-40 to 248°F) guarantees performance in extreme conditions. Trust in this brown-colored connector for your signal transmission needs, knowing it's serviceable and compliant with industry standards. Upgrade your connectivity solution with the AMP MCP 1.5K Connector System.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-1718492-1 |
Series: | AMP MCP 1.5K,AMP MCP Connector System |
Gender: | Housing for male terminals |
Number of Rows: | 4 |
Pitch: | .157 in, 4 mm |
Voltage: | 36 V DC |
Row Spacing: | .217 in, .248 in, 5.5 mm, 6.3 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 36 |
GPL: | J96 |
Packaging: | Box |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | J656 |
Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
Length: | 1.75 in |
Cable Exit Angle: | 180° |
Height: | 1.262 in, 32.05 mm |
Width: | 1.618 in, 41.1 mm |
Mating Tab Width: | .059 in, 1.5 mm |
Nominal Voltage Architecture: | 12 V, 24 V |
Body Color: | Brown |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1-1718492-1 |
SKU: | AMP1-1718492-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |