1-2141847-1
CARRIER,RECEPTCALE HSG, 36POS,ASSY
Enhance your automotive connector system with this 36-position receptacle housing assembly from the AMP MCP 1.5K series. Designed to meet DIN IEC 512 standards, this housing accommodates female terminals across four rows with a 4mm pitch, ensuring secure and efficient connections. With a voltage rating of 36V DC and body material compliant with UL 94-HB flammability standards, it guarantees reliable performance in industrial and commercial transportation applications. Featuring a polarization mechanism and measuring 1.77 inches in length, this housing offers easy installation and maintenance. Its durable construction, operating temperature range of -40 to 120°C, and primary locking feature on the terminal ensure long-term functionality in demanding environments. Upgrade your wire-to-board or wire-to-device setups with this essential automotive connector accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2141847-1 |
Series: | AMP MCP 1.5K,AMP MCP Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 4 |
Pitch: | .157 in, 4 mm |
Voltage: | 36 V DC |
Row Spacing: | .165 in, 4.2 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 36 |
GPL: | J96 |
Packaging: | Box |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Sealable: | No |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | J656 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | 1.77 in |
Cable Exit Angle: | 180° |
Height: | 1.08 in, 27.5 mm |
Width: | 1.06 in, 27 mm |
Mating Tab Width: | .059 in, 1.5 mm |
Nominal Voltage Architecture: | 12 V, 24 V |
Body Color: | Brown |
Serviceable: | No |
Connector Code : | A |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Standards Met: | DIN IEC 512 |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1-2141847-1 |
SKU: | AMP1-2141847-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/20/2015 | P-14-010859 (xml) - Manufacturing location change. Following Part Numbers will be transferred from (German) supplier to (Hungary) supplier. | Download |