Enhance your electrical connections with this FF 250 Plug Housing, crafted from durable nylon in a natural hue. Featuring three straight receptacles with a 7mm pitch for seamless integration, this housing offers convenient cable mount installation. Its robust construction ensures reliable performance, making it ideal for a variety of applications. Rest assured, this product is RoHS compliant, meeting stringent environmental standards. Elevate your connectivity with this essential terminal housing.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-172132-1
Housing Material:Nylon
Pitch:.275 in, 7 mm
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:3
Housing Color:Natural
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP1-172132-1
series:FASTIN-FASTON 250
Crimp Terminal Housing Mating Alignment:With
Crimp Terminal Housing Mating Retention:With
Length:25 mm / .984 in
Crimp Terminal Housing UL Flammability Rating:UL 94V-0
Sealable:No
Terminates To:Wire & Cable
Operating Temperature Range:-40 - 105 °C / -40 - 221 °F
Supplier Product:Crimp Terminal Housings

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: