1-1734606-2
AMPMODU, 2mm Pitch, 10P, R/A SMT, 8Au"
Experience reliable connectivity with our AMPMODU 2 mm connectors. Featuring a 2 mm pitch and a 10-position, right-angle surface mount design, these connectors ensure secure and efficient PCB connections. With a voltage rating of 250 VAC and contact amperage of 1 A, they are suitable for various industrial applications. The black thermoplastic housing, UL 94V-0 flammability standard, and gold-plated contacts guarantee durability and performance. RoHS compliant and lead-free solder capable, these connectors uphold environmental standards. Perfect for board-to-board connections, they offer easy installation and reliable signal transmission. Upgrade your electronic assemblies with these versatile and high-quality connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1734606-2 |
Series: | AMPMODU 2 mm |
Housing Material: | Thermoplastic |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Pitch: | .079 in, 2 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Row Spacing: | .079 in, 2 mm |
Contact Amperage: | 1 A |
Number of Positions: | 12 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
Insulation Resistance: | 5000 MΩ |
GPL: | 438 |
Packaging: | Tape Mounted on Reel |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 10 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .85 mm |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | H284 |
Stackable: | Yes |
Post Size: | .02 in, .5 mm |
Dielectric Withstanding Voltage: | 650 V AC |
Connector Contact Load Condition: | Fully Loaded |
Position Locations Omitted: | None |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 100 µin |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-1734606-2 |
SKU: | AMP1-1734606-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |