Enhance your PCB connectivity with our AMPMODU 2 mm housing, designed for high-performance applications. Made of durable Nylon 6/6 - GF material, this housing ensures reliable contact with its single row, through-hole solder termination method. The contact features phosphor bronze construction, providing optimal conductivity for up to 1 A at 50 V AC/DC. With six positions and a 1.25 mm pitch, it offers precise alignment in a right-angle mount orientation. Meeting UL 94V-0 flammability standards, it guarantees safety in industrial environments. Its self-aligning tab contact type, along with wave solder capability, simplifies assembly on 1.6 mm PCBs. Trust in its quality and efficiency for your board-to-board connector needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 917362-6
Series: AMPMODU 2 mm
Housing Material: Nylon 6/6 - GF
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .049 in, 1.25 mm
Voltage: 50 V AC, 50 V DC
Contact Type: Tab
Package Quantity: 372
Contact Amperage: 1 A
Number of Positions: 6
Housing Color: White
Mount Orientation: Right Angle
Insulation Resistance: 100 MΩ
GPL: 438
Mating Entry Location: Bottom
Packaging: Box & Tray, Tray
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 100 µm
PCB Thickness (Recommended): 1.6 mm
Connector Height: .157 in, 4 mm
Mating Alignment: With
Mating Alignment Type: Self-Aligning (Alignment Free)
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 3627
Contact Layout: Inline
ECCN: EAR99
Termination Post Tail Length: .126 in, 3.2 mm
Connector Assembly Type: PCB Mount Header
Material Flammability Standard: UL 94V-0
Part Aliases: 917362-6
SKU: AMP917362-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: