3-1734531-8
RCPT,2MM,38P,R ANG MT,8AU,3.ST
Enhance your PCB connectivity with this right-angle mount receptacle, featuring a 2 mm pitch and 38 gold-plated contacts for reliable performance. Its black thermoplastic housing ensures durability, while UL 94V-0 certification guarantees safety. Suitable for industrial applications, this lead-free solder-capable connector is wave solder compatible up to 265°C. With a 1 A contact amperage and 250 VAC voltage rating, it provides efficient power transmission. Designed for PCB assembly, it offers easy installation with through-hole solder termination. Stackable and with a low-profile stack height of 4.85 mm, it's perfect for space-saving board-to-board connections. RoHS compliant and featuring 650 V AC dielectric withstanding voltage, it meets stringent environmental and electrical standards. Elevate your electronic designs with this high-quality connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-1734531-8 |
Series: | AMPMODU 2 mm |
Housing Material: | Thermoplastic |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .079 in, 2 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Row Spacing: | .079 in, 2 mm |
Contact Amperage: | 1 A |
Number of Positions: | 38 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
GPL: | 438 |
Packaging: | Box & Tube, Tube |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 10 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | H284 |
Stackable: | Yes |
Post Size: | .02 in, .5 mm |
Dielectric Withstanding Voltage: | 650 V AC |
Connector Contact Load Condition: | Fully Loaded |
Position Locations Omitted: | None |
Termination Post Tail Length: | .118 in, 3 mm |
Connector Assembly Type: | PCB Mount Receptacle |
Stack Height: | .191 in, 4.85 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 3-1734531-8 |
SKU: | AMP3-1734531-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |