1-1743611-2

HYBRID 18P PLUG ASSY(DTB) BLK

Enhance automotive connectivity with our HYBRID 18P PLUG ASSY(DTB) BLK, a crucial component in the Multilock Connector System. This housing, designed for female terminals, boasts four rows and 18 positions, ensuring efficient signal transmission. Crafted from durable PBT, it guarantees reliability in extreme temperatures ranging from -40 to 80°C. With a 12V DC voltage rating and polarization feature, it aligns power sources seamlessly. Its 180° cable exit angle and compact dimensions make installation a breeze. Meeting RoHS compliance and offering serviceability, this black connector is ideal for various automotive applications, providing a secure and efficient connection with or without terminal position assurance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-1743611-2
Series: Multilock Connector System
Gender: Housing for female terminals
Number of Rows: 4
Pitch: .134 in, 3.4 mm
Voltage: 12 V DC
Polarization: Yes
Body Material: PBT
Number of Positions: 18
GPL: N18
Operating Temperature Range: -40 - 176 °F, -40 - 80 °C
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M129
Connector System: Wire to Wire
Cable Exit Angle: 180°
Height: 1.079 in, 27.4 mm
Width: 1.016 in, 25.8 mm
Mating Tab Width: .063 in, 1.6 mm
Nominal Voltage Architecture: 12 V
Body Color: Black
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : Yes
Primary Locking Feature: On the Terminal
Part Aliases: 1-1743611-2
SKU: AMP1-1743611-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: