The DTB 21P Plug Assembly in black is a key component of the Multilock Connector System, designed for automotive applications. With a housing suitable for female terminals, this assembly features 21 positions for efficient signal transmission. Constructed with PBT material, it ensures durability and reliability in use. The integrated polarization and primary locking feature enhance secure connections, while the 180° cable exit angle offers flexibility in installation. With a compact size and sleek black finish, it seamlessly blends into automotive environments. Perfect for cable-to-panel connections, this assembly is a vital accessory in automotive connector setups.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-1743680-2
Series: Multilock Connector System
Gender: Housing for female terminals
Polarization: Yes
Body Material: PBT
Number of Positions: 21
GPL: N18
Packaging: Tray
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M129
Connector System: Cable-to-Panel
Length: .917 in
Cable Exit Angle: 180°
Height: 1.06 in, 27.1 mm
Width: 25 mm, .984 in
Mating Tab Width: .04 in, .09 in, .11 in, 1.01 mm, 2.28 mm, 2.8 mm
Body Color: Black
Serviceable: No
Mounting Feature: Without
Terminal Position Assurance: No
Connector Position Assurance Capable: No
Hybrid Connector : Yes
Primary Locking Feature: Integrated in Housing
Part Aliases: 1-1743680-2
SKU: AMP1-1743680-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: