1-1744036-2
12P ECONOMY POWER .200 CL HSG
Enhance your power and signal connections with our Economy Power Housing, designed for efficient cable mounting. Crafted from durable nylon in a natural hue, this single-row connector boasts a socket contact type, accommodating 12 positions with a 5.08mm pitch. Meeting UL 94V-0 flammability standards, it ensures safety and reliability in various applications. With a contact amperage of 7.5 A and a voltage rating of 250 V AC/DC, it guarantees optimal performance. The housing, featuring a compact height of 10.5mm, is ideal for appliances and other power-sensitive devices. Its crimp termination method and latch-style mating retention offer easy installation and secure connectivity, while its operating temperature range of -25 to 105°C (-13 to 221°F) ensures suitability for diverse environments. RoHS compliant and designed for wire-to-board connections, this connector is a versatile solution for your connectivity needs. Packaged in convenient quantities of 500, it is perfect for large-scale projects. Elevate your power and signal transmission with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-1744036-2 |
Series: | Economy Power |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .2 in, 5.08 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Package Quantity: | 500 |
Contact Amperage: | 7.5 A |
Number of Positions: | 12 |
Housing Color: | Natural |
GPL: | 100 |
Mating Retention Type: | Latch, Locking Latch |
Packaging: | Bag |
Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | 10.5 mm, .413 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | D949 |
Contact Layout: | Inline |
Connector Length: | 2.354 in, 59.78 mm |
Connector System: | Wire to Board |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 13.3 mm, .524 in |
Mating Retention: | With |
Accepts Wire Insulation Diameter: | .067 - .118 in, 1.7 - 3 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-1744036-2 |
SKU: | AMP1-1744036-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/18/2023 | PCN-23-165749 - Adding Second Source Resin. Adding a second resin to accommodate market constraints. There are no performance changes, new parts have finished qualification test. Material certification and test report are available upon request to your local TE Connectivity Sales Engineer. | Download |