Introducing our Economy Power Connector, an essential component for your power applications. With a housing made of durable Nylon 6/6 in a natural color, this connector offers reliable performance. Featuring 12 positions with a pitch of 5.08mm, it is suitable for power circuitry. The contact area is plated with tin for efficient conductivity, and the termination method is through-hole soldering for secure attachment. Operating temperature ranges from -25 to 105°C, making it versatile for various environments. With a voltage rating of 250V AC/DC and a current rating of 8A, it ensures efficient power transmission. The connector is designed for board mount orientation, with a vertical mount type and without strain relief. It complies with UL 94V-0 flammability standards and is RoHS compliant, making it environmentally friendly. Ideal for appliances and other power applications, this Economy Power Connector guarantees reliable performance.