1-1744055-1
3.96 EP HDR ASSY 11P VERT HT
Introducing our Economy Power Connector, a reliable solution for your power applications. Constructed with durable LCP housing material and brass contacts, this connector is designed for lasting performance. With a pitch of 3.96mm and 11 positions, it offers versatility in connectivity. Operating at a maximum voltage of 250VAC and supporting an amperage of 8A, it is suitable for power transmission. The black housing color and vertical mount orientation make it easy to integrate into your system. With UL 94V-0 flammability standard compliance, you can trust in its safety. Ideal for appliances and other power-related circuit applications, this connector is a dependable choice for your projects. Note that it is not RoHS compliant. With a package quantity of 500, it is available in bulk for your convenience. Experience seamless power connections with our Economy Power Connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1744055-1 |
Series: | Economy Power |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .156 in, 3.96 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 500 |
Contact Amperage: | 8 A |
Number of Positions: | 11 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 100 |
Packaging: | Package |
Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 31.49 µin, .8 µm |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 10.9 mm, .429 in |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | D951 |
Contact Layout: | Inline |
Connector Length: | 1.715 in, 43.56 mm |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
Connector Width: | .323 in, 8.21 mm |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .146 in, 3.7 mm |
Header Type: | Unshrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 31.49 µin, .8 µm |
Contact Mating Area Length: | .303 in, 7.7 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-1744055-1 |
SKU: | AMP1-1744055-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |