1744497-8

08P EP-II HOUSING, GREY

Enhance your power and signal connections with our Economy Power II Housing. Featuring a durable nylon construction in a sleek gray hue, this single-row connector is designed for convenient board mount installation. With 8 positions and a 3.96mm pitch, it ensures reliable performance in various applications. Meeting UL 94V-0 flammability standards and RoHS compliance, it guarantees safety and environmental responsibility. Its high voltage AC rating of 600V, along with an operating temperature range of -55 to 105°C, ensures versatility and durability. The latch and locking latch mating retention types provide secure connections, while the polarization feature ensures proper alignment. Ideal for appliances and other power applications, this connector is a must-have for any project. Packaged in a quantity of 500, it offers convenience and value. Elevate your connectivity solutions with this essential Wire to Board Housing.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1744497-8
Series:Economy Power II
Housing Material:Nylon
Number of Rows:1
Mount Type:Board Mount
Termination Method:Crimp
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Socket
Strain Relief:No Strain Relief
Package Quantity:500
Number of Positions:8
Housing Color:Gray
GPL:100
Mating Retention Type:Latch, Locking Latch
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:13.3 mm, .523 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K885
Contact Layout:Inline
Connector Length:1.26 in, 32.24 mm
Connector System:Wire to Board
Connector Product Type:Housing
ECCN:EAR99
Mating Retention:With
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Receptacle
Material Flammability Standard:UL 94V-0
Part Aliases:1744497-8
SKU:AMP1744497-8

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: