1-1744417-2
12 POS EP 2.5 HSG, GLOW WIRE
Enhance your power connectivity with our Economy Power 2.5 Housing in natural color, designed for efficient cable mounting in various applications. Crafted from durable nylon with UL 94V-0 flammability standard compliance, this plug connector features twelve inline socket contacts for reliable performance. With a 2.5mm pitch and 250VAC voltage rating, it ensures secure power transmission even in demanding environments. The latch lock mechanism and polarization alignment guarantee a stable and foolproof connection. Operating within a wide temperature range of -55 to 105°C, it is suitable for use in appliances and other electronic devices. Each package contains 300 units, making it ideal for bulk installations. RoHS compliant and lead-free solder capable, our connector prioritizes both performance and environmental responsibility. Elevate your PCB assembly with this essential Wire to Board connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1744417-2 |
Color: | Natural |
Series: | Economy Power 2.5 |
Connector Type: | Housing |
Gender: | Plug |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .098 in, 2.5 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Package Quantity: | 300 |
Lock Type: | Latch |
Number of Positions: | 12 |
Housing Color: | Natural |
GPL: | 101 |
Mating Retention Type: | Latch |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | .224 in, 5.7 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
Mating Connector Lock Type: | Latch |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L014 |
Contact Layout: | Inline |
Connector Length: | 1.269 in, 32.3 mm |
Connector System: | Wire to Board |
Connector Product Type: | Connector |
Mating Retention: | With |
Mating Connector Lock: | With |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-1744417-2 |
SKU: | AMP1-1744417-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |