1-1744417-3

Heilind Number:AMP1-1744417-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1744417-3
Datasheet:Drawing
ECAD Model:
3D Model

Description:

13 POS EP 2.5 HSG, GLOW WIRE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1744417-3
Color:Natural
Series:Economy Power 2.5
Connector Type:Housing
Gender:Plug
Housing Material:Nylon
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.098 in, 2.5 mm
Voltage:250 VAC
Contact Type:Socket
Strain Relief:No Strain Relief
Package Quantity:300
Lock Type:Latch
Number of Positions:13
Housing Color:Natural
GPL:101
Mating Retention Type:Latch
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Panel Mount:Without
PCB Retention:Without
Connector Height:.224 in, 5.7 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
Mating Connector Lock Type:Latch
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:L014
Contact Layout:Inline
Connector Length:1.368 in, 34.8 mm
Connector System:Wire to Board
Connector Product Type:Connector
Mating Retention:With
Mating Connector Lock:With
Housing Configuration:Both Ends Closed
Glow Wire Rating:Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:1-1744417-3
SKU:AMP1-1744417-3

Detailed Description

Enhance your power connectivity with this Economy Power 2.5 Housing in natural color. Designed for efficient cable mounting, this plug features a durable nylon construction and UL 94V-0 flammability standard compliance. With 13 contact positions, a 2.5 mm pitch, and a 250 VAC voltage rating, it ensures reliable performance in various applications. The latch lock type and polarization alignment offer secure mating, while the operating temperature range of -55 to 105°C suits diverse environments. Ideal for appliances and power circuitry, this connector guarantees quality and safety. It comes in a package of 300 for convenience. Explore seamless wire-to-board connectivity with this essential component.