| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1744418-2 |
| Series: | Economy Power 2.5 |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 300 |
| Contact Amperage: | 4.5 A |
| Number of Positions: | 12 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 101 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 - 5 µm, 80 - 200 µin |
| Panel Mount: | Without |
| PCB Retention: | With |
| Connector Height: | .346 in, 8.8 mm |
| PCB Retention Type: | Kinked Solder Tails |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L013 |
| Contact Layout: | Inline |
| Connector Length: | 1.28 in, 32.5 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Mating Area Plating Finish: | Bright |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Boss |
| Termination Post Tail Length: | .133 in, 3.4 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Contact Retention: | With |
| Glow Wire Rating: | Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1744418-2 |
| SKU: | AMP1-1744418-2 |
1-1744418-2
Specifications
Detailed Description
Easily connect power and signal components with our Economy Power 2.5 series connector. Designed for efficient board mounting, this connector features a durable Nylon housing in a natural color, with copper alloy contacts for reliable conductivity. With a pitch of 2.5mm, it offers 12 inline pin positions for versatile usage. UL 94V-0 compliant for safety, it can handle up to 250VAC and 4.5A, making it ideal for various appliances. Operating in a wide temperature range from -55°C to 105°C, it ensures performance in diverse environments. With features like kinked solder tails for PCB retention and bright tin plating on contact mating areas, it guarantees secure and efficient connections. Suitable for wire-to-board setups, this connector is essential for power and signal applications that demand high quality and reliability. With RoHS compliance, it meets international environmental standards, providing peace of mind for your projects. Ready for assembly with its shrouded header design, it offers ease of installation and maintenance. Upgrade your connectivity solutions with this versatile and dependable connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1969442-2 | ![]() | |
| TE Connectivity 2232983-1 | ![]() | |
| TE Connectivity 1-1744417-2 | ![]() | |
| TE Connectivity 1-1969541-2 | ![]() | |
| TE Connectivity 2-1969570-8 | ![]() |


