| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1744446-1 |
| Series: | Economy Power 2.5 |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 300 |
| Contact Amperage: | 4.5 A |
| Number of Positions: | 11 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 101 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.032 µm, 80 µin |
| Panel Mount: | Without |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .299 in, 7.6 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L013 |
| Contact Layout: | Inline |
| Connector Length: | .295 in, 7.5 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| PCB Contact Termination Area Plating Finish: | Bright |
| Connector Width: | 12.6 mm, .496 in |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | 3.2 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 2.032 µm, 80 µin |
| Contact Retention: | With |
| Glow Wire Rating: | Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1744446-1 |
| SKU: | AMP1-1744446-1 |
1-1744446-1
Specifications
Detailed Description
Easily connect power and signal components with this Economy Power 2.5 series Header Assembly. Designed for through-hole soldering, this right-angle assembly features 11 copper alloy pin contacts in a single row, suitable for a variety of circuit applications. The nylon housing, rated UL 94V-0 for flammability, ensures durability in demanding environments. With a contact rating of 4.5A at 250VAC, it meets essential performance standards. This PCB mount header, with tin plating on contact mating areas, is ideal for wire-to-board connections. Its compact design, standing at 7.6mm in height, offers space-efficient PCB integration. Each package contains 300 units, making it convenient for large-scale projects. Operating temperature range of -55 to 105°C (-67 to 221°F) and compliance with RoHS regulations underline its reliability and environmental responsibility. Perfect for appliances and other electronic systems, this assembly guarantees secure and efficient connectivity on your PCBs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1969442-1 | ![]() | |
| TE Connectivity 1-1744417-1 | ![]() |


