1-1761686-3
IDC LOW PRO HDR 40P VERT LG LAT
This IDC Low Pro Header features a vertical, right-angle design with a large latch for secure connectivity. With 40 contacts arranged in two rows, it offers ample connectivity options for your board. Made of durable Polybutylene Terephthalate, it ensures reliable performance. The straight body orientation and 2.54mm pitch simplify installation on through-hole boards. Rated for 1A and 250VAC, it is suitable for signal applications. With gold contact plating and UL 94V-0 flammability standard compliance, it guarantees high-quality and safe operation. Operating within a wide temperature range, it is ideal for versatile use. The connector system, suitable for wire-to-board connections, features a center mating alignment with ejection latch for easy and secure mating. RoHS compliant, it meets environmental standards. With a package quantity of 50, it is perfect for various projects in the electronics industry.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1761686-3 |
Amperage: | 1 A |
Connector Type: | Header |
Gender: | Plug |
Housing Material: | Polybutylene Terephthalate |
Number of Contacts: | 40 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Row Spacing: | .1 in, 2.54 mm |
Polarization: | With |
Package Quantity: | 50 |
Contact Amperage: | 1 A |
Number of Positions: | 40 |
Housing Color: | Blue |
Mount Orientation: | Vertical |
Insulation Resistance: | 1000 - 5000 MΩ |
GPL: | 040 |
Profile: | Low |
Packaging: | Package |
Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 100 µin |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Connector Height: | .35 in, 8.89 mm |
Mating Alignment: | With |
Mating Alignment Type: | Center |
Mating Connector Lock Type: | Ejection Latch |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E124 |
Contact Transmits: | Signal (Data) |
Connector Length: | 2.75 in, 69.85 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Connector |
Post Size: | .025 in, .64 mm |
Contact Shape: | Square |
PCB Mount Alignment: | Without |
Termination Post Length: | .102 in, 2.6 mm |
Header Type: | Pin Header |
Mating Connector Lock: | With |
Housing Style: | 4-Sided |
Housing Entry Style: | Top |
Board Standoff: | Without |
Temperature Rating: | High |
Shrouded End Dimension: | .15 in, 3.81 mm |
Daisy Chain: | With |
Ejection Latches: | With |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-1761686-3 |
SKU: | AMP1-1761686-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |