1-179188-2

Heilind Number:AMP1-179188-2
Manufacturer:TE Connectivity
Manufacturer Number:1-179188-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

DYNAMIC H HDR ASSY SMT 8PSGL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-179188-2
Series:Dynamic 3000 Series
Connector Type:Header
Gender:Plug
Housing Material:Thermoplastic - GF
Number of Rows:1
Termination Method:Surface Mount
Contact Plating:Gold
Pitch:.149 in
Voltage:250 V AC, 250 V DC
Contact Type:Tab
Strain Relief:No Strain Relief
Package Quantity:12
Lock Type:Latch
Contact Amperage:15 A
Number of Positions:8
Housing Color:Black
Mount Orientation:Right Angle
GPL:440
Mating Retention Type:Latch
Packaging:Box & Tube, Tube
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Shielded:No
PCB Retention:With
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:.368 in, 9.35 mm
PCB Retention Type:Retention Leg
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:0639
Preloaded:Yes
Contact Layout:Inline
Contact Transmits:Power, Signal (Data)
Connector Length:1.6 in, 40.67 mm
Connector System:Wire to Board
Rated Voltage:250 VAC, 250 VDC
CSA Agency Certification:LR7189
UL Agency Certification:E28476
Connector Product Type:Assembly, Connector
ECCN:EAR99
Contact Style:Right Angle
Connector Width:22.1 mm, .87 in
Mating Retention:With
PCB Mount Alignment:Without
Application Assembly Feature:Without
Header Type:Shrouded
Insertion Force:High
Tail Plating Thickness:2 µm, 78.74 µin
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
Tail Plating:Tin
Multiple Contact Types:Without
Shunts/Shorting Bars:Without
Halogen Free:Yes
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:1-179188-2
SKU:AMP1-179188-2

Detailed Description

Enhance your electronic connections with our Dynamic 3000 Series DYNAMIC H HDR ASSY SMT 8PSGL Connector. This high-quality plug header, designed for surface mount termination, boasts UL and CSA standards compliance for optimal safety and performance. With gold contact plating and a robust thermoplastic housing, it ensures reliable signal and power transmission in a wide range of applications. Featuring a single row of eight contacts with a .149-inch pitch, it offers efficient connectivity. Its black housing, right-angle mount orientation, and compact 1.6-inch length make it versatile for various PCB designs. Ideal for industrial use, it can withstand operating temperatures ranging from -55 to 105°C and is RoHS compliant, ensuring environmental responsibility. Upgrade your assembly with this durable and efficient connector.