Experience the exceptional performance of the DYNAMIC D3100S REC HSG 8P X, a crucial component in our Dynamic 3000 Series. Crafted with precision and meeting stringent UL standards for fire safety, this housing boasts a robust construction of UL 94V-0 rated Polyester - GF material in a sleek black finish. With 8 socket contacts and a single row design on a 3.81mm pitch, it ensures reliable connectivity for power and signal applications. Operating flawlessly in a wide temperature range from -55 to 105°C (-67 to 221°F), it guarantees durability in diverse environments. Suitable for wire and cable terminations, this housing is a vital part of our Rectangular Connector Housings lineup, proudly accommodating RoHS compliance for environmentally conscious practices. Elevate your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-178288-7
Series:Dynamic 3000 Series
Connector Type:Housing
Gender:Receptacle
Housing Material:Polyester - GF
Number of Contacts:8
Number of Rows:1
Pitch:.15 in, 3.81 mm
Contact Type:Socket
Number of Positions:8
Housing Color:Black
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
Standards Met:UL 94V-0 UL
SKU:AMP1-178288-7
series:Dynamic 3000 Series
Preloaded:No
Number of Cavities:8
Multiple Contact Types:Without
Shunts/Shorting Bars:Without
Contact Layout:Inline
Height:22.8 mm / .897 in
Length:45.81 mm / 1.803 in
Width:7.15 mm / .281 in
Operating Voltage:250 VAC / 250 VDC
CSA Certified:Yes
CSA File Number:LR7189
UL Flammability Rating:UL 94V-0
UL Rating:Recognized
VDE Tested:No
CSA Rating:Certified
Connector Mounting Type:Cable Mount (Free-Hanging)
Panel Mount:No
Panel Mount Feature:Without
For Use With:Plug Housing & Header
Halogen Free:Yes
Product Type:Connector
Glow Wire Rating:Standard Part - Not Glow Wire
Connector System:Wire-to-Board / Wire-to-Panel / Wire-to-Wire
Sealable:No
Series Number:3000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/01/2021P-21-020965 - Add alternative material. Add alternative material for avoidance of urgent supply tightness risk. Product spec, customer drawing and UL file number(E28476) are not changed.Download
12/03/2018P-18-015948 - Manufacturing Location Change. Following Part Numbers will be transferred to TE Suzhou Plant (TECC). TE will prepare enough stock based on historic volume consumption to support our valued customers demand during the plant transition. If any case of further questions or concerns about this transfer, please contact your TE Connectivity Sales Engineer. Please refer to the attached document about the start date of Mass-Production at TECC and the current location of each product.Download
08/01/2015P-15-011822 - Product Improvement. Change a packing method of Following part number. Switch from the thing which fastened bag with tape(720991-5) to automation packaging.Download
08/01/2015P-15-011823 - Product Improvement. Change a packing method of following part number.Switch from the thing which fastened bag with tape(720991-5) to automation packaging.Download