1-179608-6
CT DBL ROW HOLDER,MT,16P,NA
Easily manage your wire-to-board connections with our CT Double Row Holder from the AMP CT series. Designed for 16 positions, this Ivory holder features a 2mm pitch and accommodates wire sizes ranging from 30 to 22 AWG. With a contact amperage of 3A, it ensures reliable power transmission. Made of durable PA 66 material, it can withstand temperatures from -30 to 105°C (-22 to 221°F). Ideal for data and device applications, this holder comes in a package of 1000 and is RoHS compliant, making it a reliable and environmentally friendly choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-179608-6 |
Color: | Ivory |
Series: | AMP CT |
Accessory Type: | Holder |
Pitch: | .079 in, 2 mm |
Row Spacing: | 6.5 mm |
Body Material: | PA 66 |
Package Quantity: | 1000 |
Contact Amperage: | 3 A |
Number of Positions: | 16 |
GPL: | 398 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
GPL Description: | Data and Devices |
Product Code: | 0700 |
Wire Size: | 30 - 22 AWG |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Length: | 20.25 mm, .797 in |
Height: | .271 in, 6.9 mm |
Width: | .334 in, 8.5 mm |
Part Aliases: | 1-179608-6 |
SKU: | AMP1-179608-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |